| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-446 |
516-038-540-446
| Heilind Number: | EDA516-038-540-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector features durable copper alloy contacts plated with gold over nickel for optimal conductivity and longevity. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various applications. The wire wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme environmental conditions. Trust in this essential component to streamline your electronic systems with precision and durability. Elevate your PCB assembly experience with our cutting-edge Rack & Panel Connector.

