| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-450 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-450 |
516-038-540-450
| Heilind Number: | EDA516-038-540-450 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-450 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Featuring a sturdy Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance even in harsh environments. The Wire Wrap contact type offers secure and efficient wire termination, while the 8.5 A amperage rating allows for high-power applications. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.

