| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-451 |
516-038-540-451
| Heilind Number: | EDA516-038-540-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, this connector boasts a robust construction and reliable functionality. With a contact material of Copper Alloy and gold over nickel plating, it ensures superior conductivity and longevity. The wire wrap contact type offers secure and efficient wire connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in our connector to deliver optimal performance in your electronic systems.

