| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-455 |
516-038-540-455
| Heilind Number: | EDA516-038-540-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures efficient power transmission with an impressive amperage rating of 8.5 A. Crafted with durable copper alloy contacts plated in gold over nickel, it guarantees reliable signal transfer and longevity. Featuring a wire wrap contact type, it offers easy and secure installation. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Elevate your connection solutions with this essential component.

