| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-460 |
516-038-540-460
| Heilind Number: | EDA516-038-540-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our premium Rack & Panel Connector, meticulously designed for seamless performance in diverse applications. Engineered for durability and reliability, this connector features a contact material of high-quality Copper Alloy with a protective layer of Gold over Nickel plating, ensuring efficient signal transmission and resistance to corrosion. Its Wire Wrap contact type offers secure and stable connections, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in varying environments. Trust in this connector for high-amperage power delivery of up to 8.5A, making it an essential component for your PCB assembly and board-to-board connection needs. Experience unmatched quality and performance with this indispensable part of our comprehensive range of connectors.

