| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-461 |
516-038-540-461
| Heilind Number: | EDA516-038-540-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component facilitates secure board-to-board connections with ease. Featuring a robust construction, it boasts a contact material of durable Copper Alloy with Gold plating over Nickel, ensuring optimal conductivity and longevity. Suitable for wire wrap applications, it offers reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly process with this top-tier connector, a must-have in any professional toolkit.

