| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-502 |
516-038-540-502
| Heilind Number: | EDA516-038-540-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power and signal transmission in various electronic applications. With a sturdy construction and precision engineering, it offers durability and longevity, even in demanding environments. The Copper Alloy contacts with Gold over Nickel plating guarantee optimal conductivity and resistance to corrosion. Featuring Wire Wrap contact type, it facilitates easy and secure installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse settings. Elevate your connectivity solutions with this essential connector.

