| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-505 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-505 |
516-038-540-505
| Heilind Number: | EDA516-038-540-505 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-505 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector features a contact material of durable Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity and longevity. Its Wire Wrap contact type offers secure and reliable connections, while the 8.5 A amperage rating allows for efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Elevate your PCB assembly with this essential component that guarantees precision and quality in every connection.

