| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-506 |
516-038-540-506
| Heilind Number: | EDA516-038-540-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel contacts, it guarantees long-lasting quality and efficient signal transfer. Ideal for wire wrap applications, its secure connection mechanism offers peace of mind in any setup. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various industrial and commercial projects. Upgrade your PCB connections with this essential component, perfect for board-to-board and rack-to-panel configurations. Trust in its robust construction and superior performance to keep your systems running smoothly.

