| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-512 |
516-038-540-512
| Heilind Number: | EDA516-038-540-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and durability. Featuring Wire Wrap contacts, it offers secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Explore the possibilities and elevate your connectivity experience with this essential component.

