| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-516 |
516-038-540-516
| Heilind Number: | EDA516-038-540-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector ensures efficient power and data transmission. With an amperage rating of 8.5 A, it offers reliable and robust performance. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees long-lasting quality and excellent conductivity. The Wire Wrap contact type provides secure connections, while the wide operating temperature range of -40 to 105 °C ensures stable operation in diverse environments. Elevate your PCB connectivity with this essential component.

