| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-525 |
516-038-540-525
| Heilind Number: | EDA516-038-540-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Rack & Panel Connector, designed for high-performance applications. This durable connector features a contact material of Copper Alloy, with Gold plating over Nickel for optimal conductivity and corrosion resistance. Its Wire Wrap contact type ensures secure and reliable connections, while an amperage rating of 8.5 A guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industries and environments. Trust in its quality and performance for seamless connectivity in your projects.

