| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-526 |
516-038-540-526
| Heilind Number: | EDA516-038-540-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-526 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board connections. This high-performance component features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity and corrosion resistance. Its Wire Wrap contact type ensures reliable and efficient signal transmission, making it ideal for a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, guaranteeing long-lasting performance. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.

