| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-530 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-530 |
516-038-540-530
| Heilind Number: | EDA516-038-540-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-530 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to meet your demanding connectivity needs with precision and reliability. This essential component features durable Copper Alloy contacts plated with Gold over Nickel, ensuring optimal conductivity and longevity in various applications. With a contact type of Wire Wrap, installation is streamlined and secure, while its robust construction guarantees dependable performance even in harsh environments. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for critical systems that require consistent functionality. Trust in its 8.5 A amperage rating to deliver power efficiently, making it a vital link in your electronic setup. Elevate your connectivity standards with this essential component, a must-have in any professional or DIY project.

