| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-532 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-532 |
516-038-540-532
| Heilind Number: | EDA516-038-540-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-532 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This robust connector features a contact material of Copper Alloy, ensuring reliable performance in even the most demanding environments. The Gold over Nickel plating provides excellent conductivity and corrosion resistance, while the Wire Wrap contact type allows for easy installation. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for high-power and industrial settings. Elevate your connectivity solutions with this essential component.

