| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-536 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-536 |
516-038-540-536
| Heilind Number: | EDA516-038-540-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-536 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for efficient and secure wire wrap installations. This robust connector features durable copper alloy contacts with gold plating over nickel for optimal conductivity and longevity. With an amperage rating of 8.5 A, it ensures reliable power transmission even in demanding industrial environments. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable solution for various applications. Elevate your connectivity standards with this essential component.

