| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-541 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-541 |
516-038-540-541
| Heilind Number: | EDA516-038-540-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-541 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in various electronic applications. With a robust construction and efficient Wire Wrap contact type, it ensures secure and reliable connectivity. Made with top-quality Copper Alloy contacts plated with Gold over Nickel, it guarantees excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 8.5A amperage capacity for efficient power transmission. Upgrade your PCB setups with this essential component for seamless and durable connections.

