| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-545 |
516-038-540-545
| Heilind Number: | EDA516-038-540-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-545 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable power and signal transmission in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in demanding environments. The Wire Wrap contact type offers secure and efficient wire termination, while the 8.5 A amperage rating accommodates robust power requirements. With an operating temperature range of -40 to 105 °C, it is suitable for both standard and extreme conditions. Trust in this essential component for efficient and dependable connectivity in your electronic devices.

