| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-546 |
516-038-540-546
| Heilind Number: | EDA516-038-540-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component boasts a durable construction with copper alloy contacts for reliable conductivity. The gold plating over nickel ensures long-lasting performance, even in harsh operating environments ranging from -40 to 105°C. With a contact type of Wire Wrap, it offers easy and secure installation, making it a must-have in any electronic setup. Upgrade your PCB connectors with this versatile and efficient Rack & Panel Connector.

