| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-550 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-550 |
516-038-540-550
| Heilind Number: | EDA516-038-540-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-550 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. Featuring a wire wrap contact type, it offers easy installation and secure connections. With an operating temperature range of -40 to 105 °C, it's suitable for use in a variety of environments. Elevate your connectivity solutions with this essential component.

