| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-552 |
516-038-540-552
| Heilind Number: | EDA516-038-540-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features Wire Wrap contact type and durable Copper Alloy construction with Gold over Nickel plating, ensuring optimal signal transmission. With an amperage rating of 8.5 A, it offers reliable power delivery while operating efficiently in a wide temperature range from -40 to 105 °C. Ideal for various applications in the PCB assembly process, this connector guarantees secure and stable board-to-board connections, meeting your connectivity needs with precision and quality. Elevate your electronic designs with this essential component.

