| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-555 |
516-038-540-555
| Heilind Number: | EDA516-038-540-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless integration in various electronic applications. Engineered for superior performance, this connector features a Wire Wrap contact type, ensuring secure and reliable connections. With a high amperage rating of 8.5 A, it can handle demanding power requirements with ease. The contact material, crafted from durable Copper Alloy and plated with Gold over Nickel, guarantees exceptional conductivity and corrosion resistance, even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor use. Elevate your connectivity solutions with this essential component.

