| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-556 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-556 |
516-038-540-556
| Heilind Number: | EDA516-038-540-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-556 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and longevity. The wire wrap contact type offers secure attachment, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your connectivity solutions with this essential component.

