| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-561 |
516-038-540-561
| Heilind Number: | EDA516-038-540-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. Engineered for optimal performance, this connector features a wire wrap contact type with durable copper alloy construction and gold over nickel plating, ensuring reliable conductivity. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it offers versatility and efficiency in diverse environments. Trust in our high-quality connector for secure and efficient board-to-board PCB connections in your projects.

