| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-565 |
516-038-540-565
| Heilind Number: | EDA516-038-540-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for optimal performance, this connector features wire wrap contact technology with a contact material of durable copper alloy, plated with gold over nickel for enhanced conductivity and longevity. With an amperage rating of 8.5 A, it ensures reliable power transmission in a wide operating temperature range from -40 to 105 °C. Trust in its quality construction for your critical electronic applications.

