| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-600 |
516-038-540-600
| Heilind Number: | EDA516-038-540-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features wire wrap contact type, ensuring secure and reliable connections. With a high amperage rating of 8.5 A, it is suitable for various power and signal applications. Crafted from durable copper alloy with gold over nickel plating, it offers excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in harsh environments. Elevate your PCB assembly with this essential component.

