| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-601 |
516-038-540-601
| Heilind Number: | EDA516-038-540-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable data transmission and power delivery. With a robust copper alloy construction and gold-plated contacts, it guarantees optimal conductivity even in demanding environments. The wire wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Trust in this connector for efficient and secure integration within your setup.

