| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-606 |
516-038-540-606
| Heilind Number: | EDA516-038-540-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-606 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in electronic systems, this connector boasts a robust construction and reliable performance. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the Gold over Nickel plating offers enhanced durability and corrosion resistance. Featuring a Wire Wrap contact type, this connector facilitates secure and stable connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. A versatile solution for your connectivity needs, this connector is a vital component for various applications in the field of electronics. Elevate your systems with the superior performance and quality of this essential connector.

