| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-611 |
516-038-540-611
| Heilind Number: | EDA516-038-540-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-611 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with this Rack & Panel Connector, designed for optimal performance in various applications. With an amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, the Wire Wrap contacts guarantee long-lasting functionality. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB interconnect needs. Explore a world of enhanced connectivity with this essential component.

