| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-635 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-635 |
516-038-540-635
| Heilind Number: | EDA516-038-540-635 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-635 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for optimal performance in a variety of applications. Featuring a durable Copper Alloy contact material with Gold over Nickel plating, this connector ensures reliable signal transmission. Its Wire Wrap contact type offers secure and efficient wire termination, while the 8.5 A amperage rating supports high-power applications. With an operating temperature range of -40 to 105 °C, it is suitable for use in harsh environments. Explore seamless integration into your PCB designs with this essential component, part of our extensive range of board-to-board connectors. Upgrade your system's performance with this versatile and high-quality connector.

