| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-636 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-636 |
516-038-540-636
| Heilind Number: | EDA516-038-540-636 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-636 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures reliable signal transmission in demanding industrial environments. Featuring durable copper alloy contacts with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. The wire wrap contact type allows for secure and efficient installation, while its robust construction withstands extreme temperatures from -40 to 105 °C. Trust in this connector for seamless integration and long-lasting performance in your electronic setups.

