| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-641 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-641 |
516-038-540-641
| Heilind Number: | EDA516-038-540-641 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-641 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of electronic systems, this connector offers reliable power delivery with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures excellent conductivity and longevity. The Wire Wrap contact type provides secure and stable connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this essential component for efficient and robust board-to-board connections in your PCB assemblies.

