| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-642 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-642 |
516-038-540-642
| Heilind Number: | EDA516-038-540-642 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-642 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector ensures reliable power and signal transmission. With a robust construction and durable materials, it guarantees long-lasting functionality even in demanding environments. The contact material of Copper Alloy, plated with Gold over Nickel, delivers optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for versatile applications. Trust in the quality and precision of this connector to meet your connectivity needs with excellence. Elevate your electronic setups with this essential component.

