| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-645 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-645 |
516-038-540-645
| Heilind Number: | EDA516-038-540-645 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-645 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. Featuring a sturdy Copper Alloy construction and Gold over Nickel plating, it guarantees reliable signal transmission. The Wire Wrap contact type ensures secure connections, while its 8.5 A amperage rating allows for efficient power delivery. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environmental conditions. Elevate your PCB connectivity with this essential component.

