| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-651 |
516-038-540-651
| Heilind Number: | EDA516-038-540-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-651 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it features durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity. The Wire Wrap contact type ensures secure and reliable attachment, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for industrial and commercial applications, this connector offers a maximum amperage of 8.5A, making it ideal for powering and data transmission needs. Upgrade your system with this essential component and experience seamless and dependable connectivity.

