| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-655 |
516-038-540-655
| Heilind Number: | EDA516-038-540-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. With an amperage of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold plating over Nickel, this connector guarantees long-lasting conductivity. Its Wire Wrap contact type offers seamless integration, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for PCB applications, it's a must-have for any electronic setup. Upgrade your connectivity with this top-of-the-line component.

