| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-656 |
516-038-540-656
| Heilind Number: | EDA516-038-540-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-656 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector boasts a current rating of 8.5 A, making it ideal for power and signal transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Elevate your PCB interconnection with this essential component.

