| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-660 |
516-038-540-660
| Heilind Number: | EDA516-038-540-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features wire wrap contact type with durable copper alloy construction and gold plating over nickel, ensuring efficient power transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications in various industries. Upgrade your systems with this high-quality connector and experience enhanced efficiency and reliability in your operations.

