| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-661 |
516-038-540-661
| Heilind Number: | EDA516-038-540-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this connector ensures reliable power and signal transmission even in demanding environments. With a current rating of 8.5 A and durable copper alloy contacts plated with gold over nickel, it guarantees optimal conductivity and longevity. The wire wrap contact type further streamlines installation, while its wide operating temperature range of -40 to 105 °C suits a variety of applications. Trust in this essential component for seamless and efficient connectivity in your projects.

