| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-662 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-540-662 |
516-038-540-662
| Heilind Number: | EDA516-038-540-662 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-662 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy contact material with Gold over Nickel plating, it ensures reliable and efficient performance. The Wire Wrap contact type offers easy installation, while its 8.5 A amperage capacity caters to power-intensive tasks. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project requiring secure and stable board-to-board connections. Elevate your connectivity game with this high-quality connector, a must-have in the realm of modern electronics.

