| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-100 |
516-038-541-100
| Heilind Number: | EDA516-038-541-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. Engineered for durability and high performance, this connector features a Wire Wrap contact type with Copper Alloy construction, ensuring reliable conductivity. The contact plating of Gold over Nickel offers exceptional corrosion resistance, making it ideal for use in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees stable power transmission even in extreme conditions. Upgrade your setup with this essential component for efficient and secure board-to-board connections.

