| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-101 |
516-038-541-101
| Heilind Number: | EDA516-038-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector ensures reliable and efficient power and signal transmission. With a robust construction and contact materials of Copper Alloy plated with Gold over Nickel, it guarantees durability and optimal conductivity. The Wire Wrap contact type offers secure connections, while its 8.5A amperage rating makes it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 125°C, it's ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.

