| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-102 |
516-038-541-102
| Heilind Number: | EDA516-038-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector is designed for high-performance connectivity in electronic systems. With a durable construction and reliable wire wrap contact type, it ensures secure and efficient board-to-board connections. Featuring a contact material of copper alloy with gold over nickel plating, it offers excellent conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is suitable for a wide range of industrial applications. Trust in the quality and durability of our connectors for seamless integration in your electronic projects.

