| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-105 |
516-038-541-105
| Heilind Number: | EDA516-038-541-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power and data transmission with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and longevity. The Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 125 °C ensures reliable performance in various environments. Elevate your connectivity solutions with this essential component.

