| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-106 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-106 |
516-038-541-106
| Heilind Number: | EDA516-038-541-106 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-106 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable construction with Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable performance and longevity. With a Wire Wrap contact type, it offers secure and efficient wire connections. Operable in a wide temperature range from -40 to 125 °C, it's suitable for diverse environmental conditions. Trust in this high-quality connector for your PCB and board-to-board connectivity needs. Elevate your projects with seamless and dependable connections.

