| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-110 |
516-038-541-110
| Heilind Number: | EDA516-038-541-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector boasts durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity. With a contact type of Wire Wrap, it ensures secure and reliable connections, even in harsh operating environments ranging from -40 to 125°C. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Upgrade your setup today and experience seamless connectivity like never before.

