| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-116 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-116 |
516-038-541-116
| Heilind Number: | EDA516-038-541-116 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-116 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Expertly designed for seamless integration, this connector ensures reliable power and data transmission in various applications. Featuring a durable construction with Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and longevity. The Wire Wrap contact type offers easy installation, while the broad operating temperature range of -40 to 125 °C ensures functionality in diverse environments. Ideal for use in PCB setups, it's a must-have component for efficient board-to-board connections. Elevate your connectivity infrastructure with this essential connector.

