| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-121 |
516-038-541-121
| Heilind Number: | EDA516-038-541-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector boasts a reliable amperage of 8.5 A, ensuring efficient power transmission. Crafted with durable Copper Alloy contact material and enhanced with Gold over Nickel plating, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 125°C. Featuring a Wire Wrap contact type, it offers secure and stable connections. Ideal for various applications, this connector is a must-have for high-quality PCB connections. Upgrade your system's reliability with this essential component.

