| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-122 |
516-038-541-122
| Heilind Number: | EDA516-038-541-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board connectivity in various electronic applications. Engineered for reliability, this connector features Wire Wrap contact type with Copper Alloy construction and Gold over Nickel plating, ensuring optimal conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it offers superior performance even in challenging environments. Trust in this essential component for secure and efficient connections in your PCB assemblies.

