| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-541-135 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-541-135 |
516-038-541-135
| Heilind Number: | EDA516-038-541-135 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-541-135 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material of Copper Alloy, with Gold over Nickel plating, guarantees optimal conductivity and durability. Utilizing Wire Wrap technology, it offers secure and stable connections. Operating smoothly in extreme temperatures ranging from -40 to 125 °C, this connector is ideal for use in diverse environments. Elevate your PCB connectivity with this essential component.

